TS163-2C-8.5MADC
Allied ControlsElectromechanical Relay 45VDC 1KOhm 2A DPDT Plug-In DC Cradle Relay
RoHS Compliant
DESCRIPTION
Electromechanical Relay 45VDC 1KOhm 2A DPDT Plug-In DC Cradle Relay
Search Keywords: TS1632C85MADC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Allied Controls
Part No:
TS163-2C-8.5MADC
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
45 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
N/A
Dimension:
N/A
Termination Style:
Solder
Coil Current:
45 mA
Contact Form:
2 Form C
IN STOCK: 17
Can Ship immediately
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$180.82
5
$68.65
10
$66.66
25
+
$61.60
English
Chinese
Spanish
