CP885
AIM-Cambridge / Cinch Connectivity SolutionsBNC 2PC. CRIMP PLUG, RG6
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
BNC 2PC. CRIMP PLUG, RG6
Search Keywords: CP885
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AIM-Cambridge / Cinch Connectivity Solutions
Part No:
CP885
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG6 Cable
Termination Method:
Crimp
Operating Temperature:
-55 to 85 °C
Dimension:
32.74 x 14.5 mm
English
Chinese
Spanish
