32-5910UL
Aim-Cambridge / Cinch Connectivity SolutionsConn RJ-45 PL 10 POS 1.02mm ST Cable Mount 10 Terminal 1 Port Cat 5e
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aim-Cambridge / Cinch Connectivity Solutions
Part No:
32-5910UL
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Package Type:
Bag
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.02 mm
Gender:
PL
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 70 °C
Conn RJ-45 PL 10 POS 1.02mm ST Cable Mount 10 Terminal 1 Port Cat 5e
Search Keywords:
325910UL
IN STOCK:
284
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.768
$76.800
300
$0.620
$186.000
1,000
$0.592
$592.000
2,500
$0.557
$1,392.500
5,000
$0.549
$2,745.000
7,500
$0.526
$3,945.000
10,000
$0.519
$5,190.000
15,000
+
$0.511
$7,665.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
06AL5FX
DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contac...
1422570
Conn Power Distribution Blocks 2 POS 20.6mm Screw Cable Mount 175A
5747467-2
HD-20 PLUG 9P RA 590
PJ-005A
2.0 mm Center Pin, 5.0 A, Vertical, Panel Mount, Dc Power Jack Connector
LPV-35-24
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 24 Vdc @ 1,500mA - Dim: No