D38999/26WE26PN
The D38999/26WE26PN is a MIL-DTL-38999 Series III self-locking, RFI grounding plug connector with an aluminum shell and pin contacts. ...
DESCRIPTION
The D38999/26WE26PN is a military-grade circular connector specified by the MIL-DTL-38999 standard. It is a self-locking plug with integrated RFI grounding, designed for high-reliability applications. The connector features a size E aluminum shell with an olive drab cadmium finish over an electroless nickel base, ensuring robust performance and corrosion resistance. This configuration includes an insert arrangement 26 with pin-style contacts and normal polarization. Its rugged construction makes it ideal for demanding military and aerospace environments where secure and shielded electrical connections are paramount.
Search Keywords: D3899926WE26PN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is D38999/26WE26PN RoHS compliant?
Yes, D38999/26WE26PN is RoHS compliant.
What is the lead time for D38999/26WE26PN?
The standard lead time for D38999/26WE26PN is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
56
can ship 11/2/26
Factory Lead-Time 22 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
