help desk software
D38999/24WB98SN by aero-electric
Aero-Electric Authorized Distributor

D38999/24WB98SN

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D38999/24WB98SN is a jam nut receptacle connector conforming to MIL-DTL-38999 Series III specifications, designed for military and aerospace-electric applications. The connector features an aluminum shell with olive drab cadmium over electroless nickel base finish (Class W), providing corrosion resistance and durability in harsh environments. It incorporates normal polarization (keying) to ensure proper mating and prevent incorrect connections. The connector is supplied with contacts, spare contacts (one spare for inserts with 2-26 contacts, two spares for 27+ contacts), sealing plugs (minimum 10% of contact count), and insertion/extraction tools for each contact size. This connector is ideal for applications requiring reliable electrical connections in military avionics, ground support equipment, and other defense systems where environmental protection and connection integrity are critical.

Search Keywords: D3899924WB98SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aero-Electric
Part No:
D38999/24WB98SN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is D38999/24WB98SN RoHS compliant?

Yes, D38999/24WB98SN is RoHS compliant.

What is the lead time for D38999/24WB98SN?

The standard lead time for D38999/24WB98SN is approximately 22 days. In-stock quantities ship from Master Electronics.

IN STOCK: 94

Can Ship immediately

On Order: 864   can ship 8/31/26 

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$76.43
5
$32.73
25
$28.84
50
$27.03
100
$24.03
250
$23.97
500 +
$23.91

Tools/3D Models

Product Guides