help desk software
ATS-HP-D4L200S25W-118 by advanced thermal solutions, inc
Image is representational - see mfr. specs

ATS-HP-D4L200S25W-118

Advanced Thermal Solutions, Inc

The ATS-HP-D4L200S25W-118 is a round copper heat pipe designed as a closed evaporator-condenser system for high-efficiency heat transfer. ...

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ATS-HP-D4L200S25W-118 is a round copper heat pipe that functions as a closed evaporator-condenser heat transfer system. This heat pipe measures 200 mm in length with a 4 mm outer diameter. It is constructed with a copper tube, a sintered copper powder wick, and uses distilled water as its working fluid. The device operates within a temperature range of 30°C to 120°C and has a maximum heat transport capability (Qmax) of 31.3 W at an effective length of 80 mm. Its high thermal conductivity and fast thermal response make it suitable for thermal management in compact electronics, aerospace, and medical applications.

Search Keywords: ATSHPD4L200S25W118

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Advanced Thermal Solutions, Inc
Part No:
ATS-HP-D4L200S25W-118
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7411105000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TRAY

IN STOCK: 0

On Order: 500   can ship 7/27/26 

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
10
$8.47
30
$8.10
50
$7.92
100
$7.69
250 +
$7.38

Tools/3D Models

Product Guides