help desk software
PH2-10-UB by adam tech

PH2-10-UB

Adam Tech

CONNECTOR PIN HEADER 254MM ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PH2-10-UB is a dual row straight pin header from the Adam Tech PH Series, designed for reliable PCB-to-board interconnections. It features 10 positions with 0.100" (2.54mm) centerline pitch, 0.025" square brass contacts with gold flash plating over nickel underplate, and a glass-reinforced PBT insulator rated UL94V-0. The header is rated for 250V AC operating voltage, 3 Amps maximum current, and operates within a temperature range of -40°C to +105°C with mating durability of 1000 cycles minimum. This versatile breakaway design is compatible with all industry standard 0.100" pitch receptacles and is ideal for general-purpose electronic interconnect applications requiring dependable signal and power connections.

Search Keywords: PH210UB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Adam Tech
Part No:
PH2-10-UB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536690000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG

IN STOCK: 2,900

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 2500

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
250
$0.3541
500
$0.2805
1,000
$0.2451
2,500
$0.2292
5,000
$0.2114
7,500
$0.2039
10,000 +
$0.1937

Tools/3D Models

Product Guides