help desk software
PH2-06-UA by adam tech
Image is representational - see mfr. specs

PH2-06-UA

Adam Tech

Pin Header Vertical 6Pos 2.54mm - Bag ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PH2-06-UA is a gold-plated dual-row pin header connector designed for reliable PCB interconnections. It features brass contacts with gold flash over nickel underplate, a PBT insulator rated UL 94V-0, and supports an operating voltage of 250 VAC maximum with a current rating of 3 Amps. The connector offers low contact resistance of 20 mohms maximum and high insulation resistance of 5,000 Mohms minimum at 500 VDC. With an operating temperature range of -55°C to +105°C and RoHS compliance, this connector is suitable for a wide range of electronic applications requiring durable and dependable connections.

Search Keywords: PH206UA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Adam Tech
Part No:
PH2-06-UA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG

IN STOCK: 15,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0575
5,000
$0.0508
10,000
$0.0484
25,000
$0.0478
50,000
$0.0477
100,000
$0.0476
150,000
$0.0474
250,000 +
$0.0473

Tools/3D Models

Product Guides