help desk software
MSB-G-03-G by adam tech
Image is representational - see mfr. specs

MSB-G-03-G

Adam Tech

Connector, gang shunt, 3 position, 2.54MM PITCH | Adam Tech MSBG-03-G ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MSB-G-03-G is a connector header manufactured by ADAM TECH designed for reliable electrical interconnection in compact applications. It features a 3-position configuration with phosphor bronze contacts plated with gold flash over nickel underplate, delivering a maximum current rating of 3 Amp and contact resistance of 30 ohms maximum. The insulator is constructed from PBT glass-reinforced material rated UL 94V-0 with black coloring, providing excellent electrical insulation with a minimum insulation resistance of 1,000 Mohms and dielectric withstanding voltage of 650 VAC for 1 minute. The connector is lead-free and RoHS compliant, making it suitable for modern electronic assemblies requiring environmental compliance. Common applications include industrial control systems, telecommunications equipment, and consumer electronics where reliable multi-position connectivity is essential.

Search Keywords: MSBG03G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Adam Tech
Part No:
MSB-G-03-G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag

IN STOCK: 10,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0747
3,000
$0.0724
5,000
$0.0708
8,000
$0.0706
25,000
$0.0689
50,000
$0.0601
100,000
$0.0600
150,000 +
$0.0556

Tools/3D Models

Product Guides