help desk software
DPD-09-00-C3 by adam tech

DPD-09-00-C3

Adam Tech

The DPD-09-00-C3 is a right-angle, dual-port D-Sub connector featuring two 9-position female (receptacle) ports and forked board locks for PCB mounting. ...

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DPD-09-00-C3 is a stacked, dual-port D-Subminiature connector from the Adam Tech DPD series, designed to save space in I/O applications. This specific model features two 9-position female (receptacle) ports with a port-to-port centerline spacing of 0.625 inches and is equipped with forked board locks for secure right-angle mounting to a PCB. Constructed with a durable metal shell, UL94V-0 rated PBT insulator, and phosphor bronze contacts, it supports a current rating of 5A and an operating voltage of 250V AC/DC. Its industry-standard compatibility makes it an ideal choice for a low-cost, high-density connection solution in various electronic devices.

Search Keywords: DPD0900C3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Adam Tech
Part No:
DPD-09-00-C3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
TRAY

IN STOCK: 1,037

Can Ship immediately

Minimum Order Quantity: 45

Multiple: 45

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
45
$3.00
90
$2.89
270
$2.72
540
$2.61
1,035
$2.51
2,520
$2.37
5,040
$2.04
7,515 +
$2.03

Tools/3D Models

Product Guides