CDH-06
Adam TechThe CDH-06 is a 6-position, 0.100" pitch latching housing for wire-to-board connections. ...
DESCRIPTION
The CDH-06 is a 6-position latching housing with a 0.100" pitch, intended for secure wire-to-board interconnects. It is constructed from a durable, black, glass-reinforced PBT insulator material rated UL 94V-0. This housing supports a current rating of 3A AC/DC and a voltage rating of 250V AC/DC. Key electrical characteristics include a high insulation resistance of 1,000 Mohms minimum and a dielectric withstanding voltage of 500 VAC for one minute. As a RoHS compliant component operating from -25°C to +85°C, it is well-suited for a wide range of commercial and industrial electronic applications.
Search Keywords: CDH06
SPECIFICATIONS
IN STOCK: 5,000
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
