help desk software
CDH-03 by adam tech
Image is representational - see mfr. specs

CDH-03

Adam Tech

The CDH-03 is a 3-position, 0.100" pitch latching connector housing for wire-to-board applications. ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CDH-03 is a 3-position latching connector housing with a 0.100" pitch. It is constructed from black, glass-reinforced PBT thermoplastic with a UL 94V-0 flammability rating. This housing supports a voltage rating of 250 VAC/DC and a current rating of 3A AC/DC. Key electrical characteristics include a minimum insulation resistance of 1,000 Mohms and a dielectric withstanding voltage of 500 VAC for one minute. Designed for reliability in a variety of conditions, it has an operating temperature range of -25°C to +85°C. As a lead-free, RoHS compliant component, it is suitable for secure connections in a wide range of electronic devices.

Search Keywords: CDH03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Adam Tech
Part No:
CDH-03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG

IN STOCK: 7,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1085
3,000
$0.0857
8,000
$0.0792
25,000
$0.0767
50,000
$0.0765
100,000
$0.0763
150,000
$0.0761
250,000 +
$0.0689

Tools/3D Models

Product Guides