help desk software
ANT-190751B93 by adam tech
Image is representational - see manufacturer specifications
Adam Tech Authorized Distributor

ANT-190751B93

RF Antenna, GPS/GLONASS (Active), U. - Tray ...

View Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ANT-190751B93 is a compact GNSS active GPS/GLONASS patch antenna designed for satellite navigation applications. It operates at frequency ranges of 1575MHz (GPS) and 1609MHz (GLONASS) with peak gains of 2.04dBi and 2.23dBi respectively, and features circular polarization with a hemispherical radiation pattern. The antenna provides 25dB active gain with a low noise figure of 1.5dB, operating within a voltage range of 1.8~3.6V and consuming 20mA current. Constructed with ceramic material, it measures 12mm x 12mm x 4.4mm and includes a 150mm cable with U.FL connector for easy integration. The adhesive mounting type and wide operating temperature range of -40°C to +85°C make it suitable for various GPS tracking, navigation, and positioning applications.

Search Keywords: ANT190751B93

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Adam Tech
Part No:
ANT-190751B93
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
56
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is ANT-190751B93 RoHS compliant?

Yes, ANT-190751B93 is RoHS compliant.

What is the lead time for ANT-190751B93?

The standard lead time for ANT-190751B93 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 56

Multiple: 56

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
56
$5.16
112
$4.93
280
$4.71
504
$4.52
1,008
$3.96
2,520
$3.57
5,040
$3.53
7,504 +
$3.52

Tools/3D Models

Product Guides