2PH1R-02-UA
Adam TechConnector Header Right Angle 2Pos 2mm - Bag ...
DESCRIPTION
The 2PH1R-02-UA is a right-angle, gold-plated single-row pin header connector manufactured by ADAM TECH, designed for reliable electrical interconnection in compact applications. It features a 2-position configuration with brass contacts plated with gold flash over nickel underplate, delivering a maximum current rating of 1 Amp and contact resistance of 20 milliohms maximum. The connector utilizes a PBT insulator rated UL 94V-0 with an operating temperature range of -55°C to +105°C, insulation resistance of 5,000 Megaohms minimum at 500 VDC, and dielectric withstanding voltage of 500 VAC for 1 minute. This lead-free, RoHS-compliant connector is ideal for PCB-to-wire or PCB-to-PCB connections in consumer electronics, industrial equipment, and telecommunications applications where space constraints and reliable signal transmission are essential.
Search Keywords: 2PH1R02UA
SPECIFICATIONS
IN STOCK: 6,000
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
