help desk software
2FCS-16-SG by adam tech
Image is representational - see mfr. specs

2FCS-16-SG

Adam Tech

The 2FCS-16-SG is a 16-position, 2.00mm pitch flat cable IDC (Insulation Displacement Connector) socket. ...

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2FCS-16-SG is a 16-position, dual-row IDC socket designed for terminating 2.00mm pitch flat ribbon cable. It is constructed with a black, PBT glass-reinforced insulator rated to UL 94V-0 for high-temperature environments and durability. The copper alloy contacts feature gold flash plating in the contact area for reliable connections and tin plating on the IDC area. This connector has a maximum contact resistance of 20 mOhms, a minimum insulation resistance of 1,000 MOhms, and can withstand 500 VAC for one minute. With an operating temperature range of -40°C to +105°C and RoHS compliance, it is suitable for a wide array of industrial and commercial electronic applications.

Search Keywords: 2FCS16SG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Adam Tech
Part No:
2FCS-16-SG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
TRAY

IN STOCK: 1,101

Can Ship immediately

Minimum Order Quantity: 120

Multiple: 120

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
120
$1.12
360
$1.03
600
$1.02
1,080
$1.01
2,520
$1.00
5,040
$0.99
7,560
$0.98
10,080 +
$0.97

Tools/3D Models

Product Guides