25SH-B-04-TR
Adam TechA 4-position, 2.50mm pitch, right-angle shrouded header for board-level interconnects. ...
DESCRIPTION
The 25SH-B-04-TR is a 4-position, right-angle shrouded header featuring a 2.50mm pitch. It is constructed with a durable, UL 94V-0 rated Nylon 66 insulator and tin-plated brass contacts. This header is rated for 250V AC/DC and 3A AC/DC, with a maximum contact resistance of 20 mohms. Designed to operate reliably in temperatures ranging from -25°C to +85°C, this lead-free, RoHS compliant component is ideal for various board-to-wire applications requiring a secure and robust connection.
Search Keywords: 25SHB04TR
SPECIFICATIONS
IN STOCK: 10,000
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
