1CH-A-10
Adam TechThe 1CH-A-10 is a 10-position, single-row crimp housing with a 1.0mm pitch. ...
DESCRIPTION
The 1CH-A-10 is a 10-position, single-row crimp housing designed for wire-to-board connections. It is constructed from a white, UL 94V-0 rated Nylon 66 insulator. Key electrical characteristics include a current rating of 1 Amp AC/DC, an operating voltage of 50 VAC, and a dielectric withstanding voltage of 500 VAC for one minute. This RoHS compliant component is designed for an operating temperature range of -25°C to +85°C, making it suitable for various compact electronic applications.
Search Keywords: 1CHA10
SPECIFICATIONS
IN STOCK: 5,000
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
