DESCRIPTION
FO7HHAAE8.0 is an HCMOS 7x5mm surface-mount oscillator operating at 8.0 MHz frequency. It features a 5.0V ±10% supply voltage, ±100 PPM frequency stability, and an operating temperature range of -10°C to +70°C. The oscillator provides HCMOS output with 45% to 55% output symmetry, rise/fall times of 7 ns, and a start-up time of 10 ms maximum. Additional features include an enable/disable function, output load capacity of 50 pF, and RoHS/REACH compliance. This oscillator is suitable for timing applications in industrial, consumer, and communication electronics requiring stable clock signals.
Search Keywords: FO7HHAAE80
SPECIFICATIONS
IN STOCK: 5,000
Can Ship immediately
Minimum Order Quantity: 45
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
