DESCRIPTION
AWSCR-7.37CPLB-C30-T4 is a miniature ceramic resonator designed for clock generation in microprocessor and industrial control applications. It operates at a nominal frequency of 7.37 MHz with a built-in capacitance of 30 pF (±20% tolerance) and features a compact 6.0 x 3.0 x 1.8 mm package. The resonator offers a frequency tolerance of ±0.5% and frequency stability of ±0.4% over its operating temperature range of -40°C to +125°C. With low resonance impedance, RoHS/RoHS II compliance, and MSL 1 rating, this component is suitable for metering systems, remote control, and electric appliance applications requiring reliable timing references.
Search Keywords: AWSCR737CPLBC30T4
SPECIFICATIONS
IN STOCK: 3,459
Can Ship immediately
You may purchase all in-stock quantity of 3,459
Stock lot only: 3459
MOQ for In Stock Qty: 4000
MOQ for out of Stock Qty: 4000
Multiple: 4000
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
