help desk software
AWSCR-4.19CPLA-C30-T4 by abracon
Image is representational - see mfr. specs

AWSCR-4.19CPLA-C30-T4

Abracon

Ceramic Resonator 4.19MHz 30pF SMD ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AWSCR-4.19CPLA-C30-T4 is a miniature ceramic resonator designed to provide stable clock signals for microprocessor and industrial control applications. Operating at 4.19 MHz with a built-in capacitance of 30 pF (C1=C2), this resonator features a compact 6.0 x 3.0 x 1.8 mm package and low resonant impedance of 30 O typical for frequencies in the 3.50 MHz to 12.00 MHz range. The device offers a frequency tolerance of ±0.5% and frequency stability of ±0.3%, with an operating temperature range of -40°C to +85°C. RoHS/RoHS II compliant and MSL Level 1 rated, this resonator is ideal for metering systems, remote control, electric appliances, and industrial control applications requiring reliable timing solutions.

Search Keywords: AWSCR419CPLAC30T4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
AWSCR-4.19CPLA-C30-T4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541500000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
REEL

IN STOCK: 1,339

Can Ship immediately

You may purchase all in-stock quantity of 1,339

Stock lot only: 1339

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$0.1868
4,000
$0.1698
8,000
$0.1657
12,000
$0.1634
28,000
$0.1585
52,000
$0.1549
100,000 +
$0.1521

Tools/3D Models

Product Guides