help desk software
ATX-H13-F-32.000MHZ-F25-T by abracon
Image is representational - see mfr. specs

ATX-H13-F-32.000MHZ-F25-T

Abracon

XTAL Oscillator TCXO CMOS SMD ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ABRACON ATX-H13-F-32.000MHZ-F25-T is a precision Temperature Compensated Crystal Oscillator (TCXO) designed for high-performance applications that demand exceptional frequency stability. Operating at a frequency of 32.000 MHz, this oscillator provides a reliable CMOS output, ensuring seamless integration with digital circuits. Its compact Surface Mount Device (SMD) package makes it ideal for space-constrained designs, offering ease of placement on circuit boards.This TCXO is engineered to deliver superior temperature compensation, maintaining excellent frequency accuracy over a wide temperature range. It is perfect for use in critical applications such as telecommunications, GPS, and other systems requiring precise timing and synchronization.With its robust performance, low phase noise, and low power consumption, the ABRACON ATX-H13-F-32.000MHZ-F25-T stands out as a top choice for engineers and designers looking to enhance the clock performance in their electronic designs. Whether you're developing new consumer electronics or telecommunications equipment, this crystal oscillator is designed to meet and exceed your expectations for reliability and precision.

Search Keywords: ATXH13F32000MHZF25T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ATX-H13-F-32.000MHZ-F25-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
250
$1.100
500
$1.077
1,000
$1.054
3,000
$1.018
5,000
$0.915
8,000
$0.899
10,000 +
$0.863

Tools/3D Models

Product Guides