ATFC-0402-2N6B-T
AbraconThe ATFC-0402-2N6B-T is a 2.6 nH thin film chip inductor in a 0402 package designed for high-frequency circuits. ...
DESCRIPTION
The ATFC-0402-2N6B-T is a thin film chip inductor providing a nominal inductance of 2.6 nH with a tight tolerance of ±0.1nH. This component is built on a photolithographic single-layer ceramic chip, ensuring stable inductance and superior temperature stability for critical high-frequency circuits. It features a minimum Q factor of 8 at 500 MHz, a minimum self-resonant frequency (SRF) of 13 GHz, a maximum DC resistance of 0.35 Ω, and supports a maximum DC current of 440 mA. These characteristics make it ideal for applications such as cell phones, GPS, wireless LAN modules, and RF transceiver modules.
Search Keywords: ATFC04022N6BT
SPECIFICATIONS
IN STOCK: 50,000
Can Ship immediately
Minimum Order Quantity: 10000
Multiple: 10000
Factory Lead-Time 26 Weeks
English
Chinese
Spanish
