ASV-12.000MHZ-EJ-T by abracon
Image is representational - see manufacturer specifications
Abracon Authorized Distributor

ASV-12.000MHZ-EJ-T

HCMOS Crystal Oscillator - 12.000 MHz (+/-) 20ppm - 3.3VDC - SMD - 15pF - -20°C to +70°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ASV-12.000MHZ-EJ-T is a 3.3Vdc HCMOS SMD crystal clock oscillator designed for precision timing applications. The device operates at a 12 MHz frequency with an overall frequency stability of ±20 ppm (based on the "J" option code), operating temperature range of -20°C to +70°C (option "E"), and supply voltage of 3.3V ± 10%. It features a tri-state enable/disable function with typical enable time of 3.5 ms and disable time of 100 ns, along with a maximum output load of 15 pF and output voltage specifications of 0.9 × Vdd (high) and 0.4V (low). The hermetically sealed, seam-sealed package assures high reliability and is RoHS/RoHS II compliant, making it suitable for clock signaling in microprocessors, PC motherboards, and graphic cards where stable, low-jitter timing is essential.

Search Keywords: ASV12000MHZEJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASV-12.000MHZ-EJ-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
KR
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ASV-12.000MHZ-EJ-T RoHS compliant?

Yes, ASV-12.000MHZ-EJ-T is RoHS compliant.

What is the lead time for ASV-12.000MHZ-EJ-T?

The standard lead time for ASV-12.000MHZ-EJ-T is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,500

Ships today, if you order in

Minimum Order Quantity: 250

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
250
$1.19
500
$1.16
1,000
$1.15
3,000
$1.14
5,000
$1.13
8,000
$1.12
10,000 +
$1.11

Tools/3D Models

Product Guides