help desk software
ASTMHTE-33-25.000MHZ-ZJ-E- by abracon

ASTMHTE-33-25.000MHZ-ZJ-E-

Abracon

ASTMHTE-33-25.000MHZ-ZJ-E-, Abracon ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASTMHTE-33-25.000MHZ-ZJ-E- is a high temperature programmable SMD MEMS oscillator designed for demanding industrial and harsh environment applications. This oscillator operates at a frequency of 25.000 MHz with a 3.3V supply voltage and features low current consumption of approximately 3.5mA typical at 20MHz. It offers wide operating temperature range options from -40°C to +125°C or -55°C to +125°C, with frequency stability options including ±20ppm, ±25ppm, ±30ppm, and ±50ppm. The device is available in industry standard package sizes and features factory programmable drive strength for improved jitter and reduced EMI. Common applications include high temperature industrial, medical, non-automotive, and avionics systems where reliability in vibration and shock-prone environments is essential.

Search Keywords: ASTMHTE3325000MHZZJE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASTMHTE-33-25.000MHZ-ZJ-E-
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 1,000

Ships today, if you order in

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$10.42
50
$9.56
100
$9.28
250
$8.43
500
$7.87
1,000 +
$7.77

Tools/3D Models

Product Guides