ASTMHTD-25.000MHZ-XK-E-T3
AbraconOscillator MEMS 25MHz ±30ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD T/R ...
DESCRIPTION
The ASTMHTD-25.000MHZ-XK-E-T3 is a high-temperature programmable SMD MEMS oscillator designed for demanding applications requiring stable frequency generation. This device operates across multiple supply voltages (1.8 V, 2.5 V, 2.8 V, 3.0 V, and 3.3 V) and is available in multiple package options including 2.0 x 1.6 x 0.75 mm, 2.5 x 2.0 x 0.75 mm, 3.2 x 2.5 x 0.75 mm, 5.0 x 3.2 x 0.75 mm, and 7.0 x 5.0 x 0.9 mm. The oscillator exhibits low integrated phase jitter performance across its operating frequency range and is RoHS/RoHS II compliant. It is well-suited for industrial, automotive, and telecommunications applications where high-temperature stability and programmability are essential.
Search Keywords: ASTMHTD25000MHZXKET3
SPECIFICATIONS
IN STOCK: 6,849
Can Ship immediately
Minimum Order Quantity: 3000
Multiple: 3000
English
Chinese
Spanish
