help desk software
ASTMHTD-25.000MHZ-AK-E-T3 by abracon
Image is representational - see mfr. specs

ASTMHTD-25.000MHZ-AK-E-T3

Abracon

Oscillator MEMS 25MHz ±30ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD T/R ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASTMHTD-25.000MHZ-AK-E-T3 is a high temperature, programmable SMD MEMS oscillator designed for applications requiring stable clock signals in demanding thermal environments. This device operates at a frequency of 25.000 MHz and is housed in a compact 2.5 x 2.0 x 0.75 mm surface mount package. The oscillator supports multiple supply voltage options including 1.8V, 2.5V, 2.8V, 3.0V, and 3.3V, and is RoHS/RoHS II compliant. It features low phase jitter performance, making it suitable for precision timing applications in industrial, automotive, and telecommunications systems where high temperature operation is required.

Search Keywords: ASTMHTD25000MHZAKET3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASTMHTD-25.000MHZ-AK-E-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Price (USD)

Qty
Unit Price
3,000 +
$1.1172

Tools/3D Models

Product Guides