help desk software
ASTMHTA-24.000MHZ-XK-E-T by abracon
Image is representational - see mfr. specs

ASTMHTA-24.000MHZ-XK-E-T

Abracon

Oscillator MEMS 24MHz ±30ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V Medical 4-Pin LLCC SMD T/R ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ASTMHTA-24.000MHZ-XK-E-T is a high-temperature programmable SMD MEMS oscillator designed for demanding applications requiring stable frequency generation. This device supports frequency ranges from 1 MHz to 137 MHz with supply voltage options of 1.8 V, 2.5 V, 2.8 V, 3.0 V, and 3.3 V, and is available in multiple compact package sizes including 2.0 x 1.6 x 0.75 mm, 2.5 x 2.0 x 0.75 mm, 3.2 x 2.5 x 0.75 mm, 5.0 x 3.2 x 0.75 mm, and 7.0 x 5.0 x 0.9 mm. The oscillator exhibits low integrated phase jitter performance across its operating range, with typical RMS integrated phase jitter in the picosecond range depending on frequency and supply voltage. The device is RoHS/RoHS II compliant and manufactured to ISO 9001:2008 standards, making it suitable for industrial, telecommunications, and high-reliability applications where temperature stability and compact form factor are essential.

Search Keywords: ASTMHTA24000MHZXKET

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASTMHTA-24.000MHZ-XK-E-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390001
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 100

Price (USD)

Qty
Unit Price
100
$1.5161
250
$1.4688
500
$1.3731
1,000
$1.2429
2,500
$1.1918
5,000
$1.1067
7,500 +
$1.0921

Tools/3D Models

Product Guides