AST3TQ-T-10.000MHZ-50-C
AbraconThe AST3TQ-T-10.000MHZ-50-C is a 10.000 MHz Temperature Compensated Crystal Oscillator (TCXO) with an LVCMOS output and high frequency stability. ...
DESCRIPTION
The AST3TQ-T-10.000MHZ-50-C is a precision surface-mount Temperature Compensated Crystal Oscillator (TCXO) providing a stable 10.000 MHz reference frequency. It features a tight frequency stability of ±50 ppb over a wide operating temperature range of -40°C to +85°C. This oscillator operates on a typical 3.3V supply, consumes 3.0 mA of current, and delivers a clean LVCMOS output with a typical RMS jitter of 1.0 ps. Due to its high precision and robust performance, it is well-suited for demanding applications such as GPS tracking, COTS military communication hardware, LTE base stations, and test and measurement equipment.
Search Keywords: AST3TQT10000MHZ50C
SPECIFICATIONS
IN STOCK: 0
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
