help desk software
ASPIAIG-Q5030-3R3M-T by abracon
Image is representational - see mfr. specs

ASPIAIG-Q5030-3R3M-T

Abracon

Inductor, 3.3Uh, Shielded, 8.1A, Smd Rohs Compliant: Yes |Abracon ASPIAIG-Q5030-3R3M-T ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASPIAIG-Q5030-3R3M-T is a molded surface-mount power inductor featuring a 3.3 µH inductance with ±20% tolerance, designed for medium and high-power switch-mode power supplies and automotive applications. The inductor exhibits a typical DC resistance of 21.0 mO (maximum 23.10 mO), a saturation current rating of 8.7 A, and a temperature rise current rating of 8.10 A, providing reliable performance under demanding conditions. With a compact 6.0 × 5.7 × 2.9 mm package, shielded construction, soft saturation characteristics, and low DCR for high efficiency, this component is qualified to AEC-Q200 Grade 0 (-55°C to +155°C) and is RoHS compliant. It is well-suited for body electronics, infotainment systems, electric vehicles, lighting, solar inverters, and industrial robotics applications where stable inductance and thermal performance are critical.

Search Keywords: ASPIAIGQ50303R3MT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASPIAIG-Q5030-3R3M-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
REEL

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 95

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
95
$0.9282
1,000
$0.8466
2,000
$0.6834
4,000 +
$0.6426

Tools/3D Models

Product Guides