help desk software
ASPI-6045T-8R2M-T by abracon
Image is representational - see mfr. specs

ASPI-6045T-8R2M-T

Abracon

Wire Wound Power Inductor - SMD - 8.2uH ±20% - 3.9A - DCR: 0.056 ohm - SRF: 21MHz - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASPI-6045T-8R2M-T is a wirewound SMD power inductor featuring resin-shielded construction with an inductance of 8.2 µH at 0.1 MHz/1V. The device exhibits a self-resonant frequency of 21 MHz, a maximum DC resistance of 0.056 O, and a saturation current rating of 3.90 A, with a temperature rise current of 2.60 A. Operating across a temperature range of -40°C to +125°C and rated for 50V maximum operating voltage, this inductor is designed for switching frequencies between 100 kHz and 2 MHz. The compact 6.0 × 6.0 × 4.5 mm form factor with soft saturation characteristics makes it ideal for DC/DC switching converters, power supplies for notebooks and workstations, and high-current transient load applications requiring low-profile designs.

Search Keywords: ASPI6045T8R2MT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASPI-6045T-8R2M-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1500
Package Type:
REEL

IN STOCK: 2,596

Can Ship immediately

Minimum Order Quantity: 450

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
450
$0.1896
3,000
$0.1852
6,000
$0.1809
7,500
$0.1795
10,500
$0.1773
25,500
$0.1475
51,000
$0.1363
100,500 +
$0.1206

Tools/3D Models

Product Guides