help desk software
ASPI-6045S-560M-T by abracon
Image is representational - see mfr. specs

ASPI-6045S-560M-T

Abracon

Magnetically Shielded Power Inductor - Wire Wound - SMD - 56uH ±20% - 1.3A - DCR: 0.221 ohm - SRF: 6.4MHz - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASPI-6045S-560M-T is a wire-wound magnetically shielded SMD power inductor designed for DC-DC converter applications and high-current power management circuits. The device features a compact 6.0 × 6.0 × 4.5 mm form factor with an inductance of 56 µH (±20% tolerance), DC resistance of 0.221 O, saturation current of 1.30 A, and temperature rise current rating of 1.10 A at 40°C rise. The self-resonant frequency is 6.4 MHz, and the inductor operates reliably over a temperature range of -40°C to +125°C. Its shielded magnetic design provides low radiation and large terminal surfaces for robust PCB bonding, making it ideal for portable communication equipment, LCD displays, DVD players, modems, and set-top box applications where low DCR and high energy storage are required.

Search Keywords: ASPI6045S560MT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASPI-6045S-560M-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1500
Package Type:
REEL

IN STOCK: 2,500

Can Ship immediately

Minimum Order Quantity: 1500

Multiple: 1500

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,500
$0.1896
3,000
$0.1852
6,000
$0.1809
7,500
$0.1795
10,500
$0.1773
25,500
$0.1475
51,000
$0.1363
100,500 +
$0.1206

Tools/3D Models

Product Guides