help desk software
ASPI-6045S-121M-T by abracon
Image is representational - see mfr. specs

ASPI-6045S-121M-T

Abracon

Magnetically Shielded Power Inductor - Wire Wound - SMD - 120uH ±20% - 0.85A - DCR: 0.484 ohm - SRF: 4.2MHz - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASPI-6045S-121M-T is a wire-wound magnetically shielded SMD power inductor rated at 120 µH with ±20% tolerance, housed in a compact 6.0 × 6.0 × 4.5 mm package. The device features a DC resistance of 0.484 O (±30%), saturation current of 0.85 A, and temperature rise current of 0.77 A, with a minimum self-resonant frequency of 4.2 MHz. Its shielded magnetic design provides low radiation and large terminal surfaces for excellent PCB bonding, making it well-suited for high-current DC-DC converter applications in portable communication equipment, OA equipment, and consumer electronics such as LCD displays, DVD players, modems, and set-top boxes. The inductor operates reliably across a temperature range of -40°C to +125°C and is RoHS/RoHS II compliant.

Search Keywords: ASPI6045S121MT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASPI-6045S-121M-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1500
Package Type:
REEL

IN STOCK: 3,000

Can Ship immediately

Minimum Order Quantity: 1500

Multiple: 1500

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,500
$0.1885
3,000
$0.1841
6,000
$0.1797
7,500
$0.1783
10,500
$0.1762
25,500
$0.1465
51,000
$0.1354
100,500 +
$0.1198

Tools/3D Models

Product Guides