help desk software
ASPI-4030S-220M-T by abracon
Image is representational - see mfr. specs

ASPI-4030S-220M-T

Abracon

Magnetically Shielded Power Inductor - Wire Wound - SMD - 22uH ±20% - 1.3A - DCR: 0.225 ohm - SRF: 10MHz - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ABRACON ASPI-4030S-220M-T is a high-quality wire-wound power inductor designed for efficient and reliable performance in various electronic applications. This magnetically shielded SMD inductor has an inductance of 22uH with a tolerance of ±20%, making it ideal for filtering and energy storage. With a current rating of 1.3A, a low DCR of 0.225 ohm, and a self-resonant frequency of 10MHz, this inductor offers excellent power handling capabilities. It comes in a convenient tape & reel packaging for easy handling and automated assembly.

Search Keywords: ASPI4030S220MT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASPI-4030S-220M-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
REEL

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1220
4,000
$0.1206
6,000
$0.1198
8,000
$0.1192
26,000
$0.1002
50,000
$0.0936
100,000
$0.0838
150,000 +
$0.0834

Tools/3D Models

Product Guides