help desk software
ASPI-4030S-1R0N-T by abracon
Image is representational - see mfr. specs

ASPI-4030S-1R0N-T

Abracon

Magnetically Shielded Power Inductor - Wire Wound - SMD - 1uH ±30% - 5.26A - DCR: 0.014 ohm - SRF: 70MHz - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASPI-4030S-1R0N-T is a wire wound magnetically shielded SMD power inductor designed for DC-DC converter and switching power supply applications. The device features a compact 4.0 x 4.0 x 3.0 mm form factor with low DC resistance and high energy storage capability, making it suitable for large current applications. It incorporates a Ni-Zn ferrite core with polyurethane enameled copper wire, providing shielded magnetics with low radiation and large terminal surfaces for excellent PCB bonding. The inductor operates over a temperature range of -40°C to +125°C and is RoHS/RoHS II compliant. Common applications include portable communication equipment, office automation, LCD/DVD/modem systems, and set-top boxes where compact, efficient power conversion is required.

Search Keywords: ASPI4030S1R0NT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASPI-4030S-1R0N-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
REEL

IN STOCK: 3,500

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1514
4,000
$0.1479
6,000
$0.1458
8,000
$0.1444
26,000
$0.1191
50,000
$0.1100
100,000
$0.0973
150,000 +
$0.0963

Tools/3D Models

Product Guides