help desk software
ASPI-4020S-100M-T by abracon
Image is representational - see mfr. specs

ASPI-4020S-100M-T

Abracon

Magnetically Shielded Power Inductor - Wire Wound - SMD - 10uH ±20% - 1.6A - DCR: 0.165 ohm - SRF: 26MHz - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASPI-4020S-100M-T is a wire wound magnetically shielded SMD power inductor designed for DC-DC converter applications. It features a 10 µH inductance with ±20% tolerance, a DC resistance of 0.165 O (±30%), and a saturation current of 1.60 A. The inductor operates over a temperature range of -40°C to +125°C and has a self-resonant frequency of 26 MHz minimum. With compact dimensions of 4.0 x 4.0 x 2.0 mm and RoHS/RoHS II compliance, this component is ideal for portable communication equipment, OA equipment, LCD, DVD, modem, and set-top box applications.

Search Keywords: ASPI4020S100MT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASPI-4020S-100M-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 6,000

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.1360
6,000
$0.1337
9,000
$0.1327
12,000
$0.1307
27,000
$0.1298
51,000
$0.1295
102,000
$0.1292
150,000 +
$0.1288

Tools/3D Models

Product Guides