help desk software

ASPI-0310FS-4R7M-T2

Abracon

Shielded Power Inductor - SMD - 4.7uH ±20% - 0.85A - DCR: 0.175 ohm - Tape&Reel

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASPI-0310FS-4R7M-T2
RoHS:
Yes
HTS:
8504504000
COO:
TH
ECCN:
EAR99
Package Type:
REEL
The ASPI-0310FS-4R7M-T2 is SMD chip power inductor with dimensions: 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 1.00mm). Operating temperature range is from -25°C to 120°C.
Search Keywords:
ASPI0310FS4R7MT2
IN STOCK: 14,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.1250
$250.000
4,000
$0.1191
$476.400
6,000
$0.1174
$704.400
8,000
$0.1156
$924.800
26,000
$0.0948
$2,464.800
50,000
$0.0879
$4,395.000
100,000
$0.0782
$7,820.000
150,000 +
$0.0770
$11,550.000
DOWNLOADS