help desk software
ASFLMB-4.000MHZ-LY-T by abracon
Image is representational - see mfr. specs

ASFLMB-4.000MHZ-LY-T

Abracon

MEMS Oscillator - 4.000 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +85°C - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ABRACON part ASFLMB-4.000MHZ-LY-T is a high-quality MEMS Oscillator designed for precise frequency control. It operates at 4.000 MHz with a tolerance of (+/-) 10ppm, ensuring accurate timing in various electronic applications. This SMD (Surface Mount Device) oscillator can be powered with a voltage range of 1.8 to 3.3VDC, making it compatible with a wide range of devices. With a capacitance load of 15pF, it offers stable oscillation performance. Its operating temperature range of -40°C to +85°C guarantees reliable operation in extreme environments. The ASFLMB-4.000MHZ-LY-T is available in a convenient Tape&Reel packaging for ease of use in high-volume manufacturing processes.

Search Keywords: ASFLMB4000MHZLYT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASFLMB-4.000MHZ-LY-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600030
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 1,000

Ships today, if you order in

Minimum Order Quantity: 100

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
100
$2.46
250
$2.37
500
$2.30
1,000
$2.29
3,000
$2.25
5,000
$2.08
8,000
$2.06
10,000 +
$2.05

Tools/3D Models

Product Guides