ASFL1-12.288MHZ-LCS-T
AbraconCrystal Oscillator - 3.3V - HCMOS/TTL Compatable - 12.288 MHz (+/-) 50ppm - -40°C to +85°C - SMD - Tape&Reel ...
DESCRIPTION
ASFL1-12.288MHZ-LCS-T is a 3.3V HCMOS/TTL compatible SMD crystal clock oscillator operating at 12.288 MHz frequency. This oscillator features a compact 5.0 x 3.2 x 1.3 mm seam-sealed package with tri-state function for output control, operating from a supply voltage of 2.97V to 3.63V (typical 3.3V). The device offers ±50 ppm frequency stability over an operating temperature range of -40°C to +85°C, with typical input current of 8 mA and rise/fall times of 5 ns typical for this frequency range. It is RoHS compliant and suitable for high-density SMT applications including wireless communication, PDA, laptop computers, and equipment connected to PC or PC cards.
Search Keywords: ASFL112288MHZLCST
SPECIFICATIONS
IN STOCK: 16,435
Can Ship immediately
MOQ for In Stock Qty: 65
MOQ for out of Stock Qty: 65
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
