help desk software
ASETDV-32.000MHZ-XY-T by abracon
Image is representational - see mfr. specs

ASETDV-32.000MHZ-XY-T

Abracon

XTAL Oscillator XO 32MHz CMOS SMD ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASETDV-32.000MHZ-XY-T is a continuous voltage SMD crystal oscillator operating at 32 MHz with tri-state control functionality. It features a wide supply voltage range from 1.68 V to 3.63 V, enabling operation in diverse power environments, and delivers CMOS output waveform with low current consumption. The device operates over a temperature range of -40°C to +105°C with an overall frequency stability of ±10 ppm, housed in a compact hermetically sealed ceramic package measuring 3.2 × 2.5 × 1.2 mm. The tri-state control (Pin 1) allows the output to be disabled for power management, and the device includes a standby (power down) function for reduced consumption in idle states. This oscillator is ideal for portable and wearable electronics, IoT applications, consumer electronics, and industrial control systems where compact size, low power, and reliable timing are essential.

Search Keywords: ASETDV32000MHZXYT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASETDV-32.000MHZ-XY-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 1,000

Can Ship immediately

MOQ for In Stock Qty: 45

MOQ for out of Stock Qty: 45

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
45
$3.09
500
$1.90
750
$1.51
1,000 +
$1.48

Tools/3D Models

Product Guides