ASEMB-20.000MHZ-XY-T by abracon
Image is representational - see manufacturer specifications
Abracon Authorized Distributor

ASEMB-20.000MHZ-XY-T

The ASEMB-20.000MHZ-XY-T is a 20.000 MHz programmable MEMS clock oscillator in a compact surface-mount package. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ASEMB-20.000MHZ-XY-T is a plastic SMD MEMS clock oscillator from the Abracon ASEMB series. This specific model provides a 20.000 MHz CMOS output with an exceptional overall frequency stability of ±10 ppm. It is designed to operate reliably across a wide industrial temperature range of -40°C to +105°C with a standard output load of 15 pF. Housed in a compact 3.2 x 2.5 mm QFN package, its low power consumption and high stability make it ideal for demanding applications such as portable electronics, industrial equipment, computers, and other consumer devices.

Search Keywords: ASEMB20000MHZXYT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASEMB-20.000MHZ-XY-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ASEMB-20.000MHZ-XY-T RoHS compliant?

Yes, ASEMB-20.000MHZ-XY-T is RoHS compliant.

What is the lead time for ASEMB-20.000MHZ-XY-T?

The standard lead time for ASEMB-20.000MHZ-XY-T is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 1,000   can ship 11/30/26 

Minimum Order Quantity: 100

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
100
$3.32
250
$3.18
500
$3.16
1,000
$2.65
3,000
$2.63
5,000
$2.62
8,000
$2.61
10,000 +
$2.60

Tools/3D Models

Product Guides