help desk software
ASEDV-26.000MHZ-LC-T3 by abracon
Image is representational - see manufacturer specifications

ASEDV-26.000MHZ-LC-T3

Abracon

Oscillator XO 16.000MHz 1.6V ~ 3.6V CMOS SMD ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASEDV-26.000MHZ-LC-T3 is a continuous voltage SMD crystal oscillator operating at 26.000 MHz, designed for low current consumption applications. It features a wide supply voltage range of 1.6 V to 3.6 V and an operating temperature range of -40°C to +85°C with ±50 ppm overall frequency stability. The oscillator is housed in a compact hermetically seam-sealed ceramic package measuring 3.2 x 2.5 x 1.2 mm and provides CMOS/HCMOS/LVCMOS compatible output with tri-state function. With low aging characteristics of ±3 ppm per year and RMS phase jitter less than 1.0 ps, this oscillator is well-suited for portable electronics, IoT devices, consumer electronics, and industrial control applications.

Search Keywords: ASEDV26000MHZLCT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASEDV-26.000MHZ-LC-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 6,000

Can Ship immediately

MOQ for In Stock Qty: 3000

MOQ for out of Stock Qty: 3000

Multiple: 3000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3,000 +
$0.4965

Tools/3D Models

Product Guides