help desk software
ASEDV-16.000MHZ-LR-T by abracon
Image is representational - see mfr. specs

ASEDV-16.000MHZ-LR-T

Abracon

Oscillator XO 16.000MHz 1.6V ~ 3.6V CMOS SMD ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ASEDV-16.000MHZ-LR-T is a continuous voltage SMD crystal oscillator operating at 16 MHz with optimized low current consumption and tri-state output enable/disable functionality. It features a wide supply voltage range from 1.6 V to 3.63 V, CMOS/HCMOS/LVCMOS compatible output waveform, and an overall frequency stability of ±25 ppm across its operating temperature range of -40°C to +85°C. The device is housed in a compact hermetically sealed ceramic package measuring 3.2 × 2.5 × 1.2 mm with RoHS/RoHS II compliance and MSL Level 1 rating. This oscillator is well-suited for portable and wearable electronics, IoT applications, consumer electronics, and industrial control systems where reliable timing and minimal power consumption are essential.

Search Keywords: ASEDV16000MHZLRT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASEDV-16.000MHZ-LR-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600050
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
500
$0.7701
1,000
$0.7385
3,000
$0.6875
5,000
$0.6640
8,000
$0.6426
10,000
$0.6324
15,000
$0.6140
25,000 +
$0.6008

Tools/3D Models

Product Guides