help desk software
ASE-48.000MHZ-L-C-T by abracon
Image is representational - see manufacturer specifications
Abracon Authorized Distributor

ASE-48.000MHZ-L-C-T

SMD Crystal Oscillator - 48.000MHZ - Stability: ±50ppm -40°C to +85°C - 3.3V - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ABRACON ASE-48.000MHZ-L-C-T is a Surface Mount Device (SMD) Crystal Oscillator with a frequency of 48.000MHz. This oscillator offers excellent stability of ±50ppm over a wide temperature range from -40°C to +85°C, making it suitable for various industrial applications. Operating at a voltage of 3.3V, this component comes in Tape & Reel packaging, ideal for automated assembly processes. Trust ABRACON for reliable and precise timing solutions with the ASE-48.000MHZ-L-C-T SMD Crystal Oscillator.

Search Keywords: ASE48000MHZLCT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASE-48.000MHZ-L-C-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ASE-48.000MHZ-L-C-T RoHS compliant?

Yes, ASE-48.000MHZ-L-C-T is RoHS compliant.

What is the lead time for ASE-48.000MHZ-L-C-T?

The standard lead time for ASE-48.000MHZ-L-C-T is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,235

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
250
$0.731
500
$0.715
1,000
$0.700
3,000
$0.676
5,000
$0.649
8,000
$0.639
10,000 +
$0.634

Tools/3D Models

Product Guides