help desk software
ASE3-25.000MHZ-L-C-T by abracon
Image is representational - see manufacturer specifications
Abracon Authorized Distributor

ASE3-25.000MHZ-L-C-T

The ASE3-25.000MHZ-L-C-T is a 25.000 MHz surface-mount crystal oscillator with a CMOS compatible output, featuring ±50 ppm frequency stability. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ASE3-25.000MHZ-L-C-T is a 1.8V CMOS compatible surface-mount (SMD) crystal oscillator designed to provide a precise clock signal. It operates at a frequency of 25.000 MHz with an overall frequency stability of ±50 ppm across a wide operating temperature range of -40°C to +85°C. This device features a low supply voltage of 1.8V, a tri-state function for output control, and is housed in a compact 3.2 x 2.5 x 1.20 mm seam-sealed package, making it suitable for high-density SMT applications like mobile communications, Bluetooth, and wireless LAN.

Search Keywords: ASE325000MHZLCT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASE3-25.000MHZ-L-C-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
KR
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is ASE3-25.000MHZ-L-C-T RoHS compliant?

Yes, ASE3-25.000MHZ-L-C-T is RoHS compliant.

What is the lead time for ASE3-25.000MHZ-L-C-T?

The standard lead time for ASE3-25.000MHZ-L-C-T is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,000

Can Ship immediately

Manufacturer Stock: 15,000   can ship 10/23/26

Minimum Order Quantity: 500

Factory Lead-Time 16 Weeks can ship 1/28/27  

Price (USD)

Qty
Unit Price
500
$0.4975
1,000
$0.4878
3,000
$0.4866
5,000
$0.4854
8,000
$0.4842
10,000
$0.4829
15,000
$0.4817
25,000 +
$0.4805

Tools/3D Models

Product Guides