help desk software
ASDTDV-33.333MHZ-LY-T by abracon
Image is representational - see mfr. specs

ASDTDV-33.333MHZ-LY-T

Abracon

XTAL Oscillator XO 33.333MHz CMOS SMD ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ASDTDV-33.333MHZ-LY-T is a continuous voltage SMD crystal oscillator operating at 33.333 MHz with a frequency stability of ±10 ppm and an operating temperature range of -40°C to +85°C. It features low current consumption with supply current up to 5.5 mA at 2.5V and 5.5 mA at 3.3V (at 25°C ±3°C with 15 pF load), and operates across a supply voltage range of 1.68 V to 3.63 V. The device is housed in a compact 2.5 x 2.0 x 1.0 mm hermetically sealed ceramic package with a metal lid, includes a tri-state control function (pin 1), and provides CMOS-level output. It is RoHS/RoHS II compliant with MSL Level 1 rating and is ideal for portable and wearable electronics, IoT applications, consumer electronics, industrial control, and mobile communication systems.

Search Keywords: ASDTDV33333MHZLYT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASDTDV-33.333MHZ-LY-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 1,000

Can Ship immediately

MOQ for In Stock Qty: 46

MOQ for out of Stock Qty: 46

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
46
$2.89
500
$1.77
750
$1.41
1,000 +
$1.38

Tools/3D Models

Product Guides