help desk software
ASDMB-100.000MHZ-XY-T by abracon
Image is representational - see mfr. specs

ASDMB-100.000MHZ-XY-T

Abracon

A programmable SMD MEMS clock oscillator providing a 100.000 MHz frequency output with a CMOS interface. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ASDMB-100.000MHZ-XY-T is a programmable MEMS clock oscillator designed for high stability and low power consumption. This device delivers a 100.000 MHz CMOS output with an exceptional overall frequency stability of ±10 ppm. It is engineered to perform reliably across a wide industrial operating temperature range of -40°C to +105°C and supports a supply voltage from +1.8V to +3.3V. Housed in a compact 2.5 x 2.0 mm plastic QFN package, it is ideal for applications such as computers, peripherals, portable electronics, and industrial equipment in shock-prone or humid environments.

Search Keywords: ASDMB100000MHZXYT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASDMB-100.000MHZ-XY-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 845

Ships today, if you order in

Minimum Order Quantity: 100

Factory Lead-Time 16 Weeks

Qty
Unit Price
100
$2.84
250
$2.72
500
$2.60
1,000
$2.49
3,000
$2.36
5,000
$2.15
8,000 +
$2.12

Tools/3D Models

Product Guides