help desk software
ASDDV-50.000MHZ-LR-T by abracon

ASDDV-50.000MHZ-LR-T

Abracon

The ASDDV-50.000MHZ-LR-T is a 50.000 MHz continuous voltage SMD crystal oscillator in a 2.5 x 2.0 mm package. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ASDDV-50.000MHZ-LR-T is a continuous voltage SMD crystal oscillator designed to provide a stable 50.000 MHz clock signal. It features a wide supply voltage range from 1.6V to 3.63V and maintains an overall frequency stability of ±25 ppm across an operating temperature range of -40°C to +85°C. Housed in a hermetically seam-sealed ceramic package, this oscillator provides a CMOS-compatible output and includes an enable/disable function for power management. Its low current consumption and compact size make it ideal for applications such as portable electronics, IoT devices, and industrial control systems.

Search Keywords: ASDDV50000MHZLRT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASDDV-50.000MHZ-LR-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
500
$0.667
1,000
$0.612
3,000
$0.591
5,000
$0.568
8,000
$0.562
10,000
$0.550
15,000
$0.549
25,000 +
$0.547

Tools/3D Models

Product Guides