help desk software
Possible Replacement
ASDMB-48.000MHZ-LC-T
ASDMB-48.000MHZ-LC-T
In Stock: 785
Minimum Order: 250
VIEW PRODUCT
ASDDV-48.000MHZ-LC-T3 by abracon
Image is representational - see mfr. specs

ASDDV-48.000MHZ-LC-T3

Abracon

Oscillator XO 48.000MHz 1.6V ~ 3.6V CMOS SMD ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASDDV-48.000MHZ-LC-T3 is a continuous voltage SMD crystal oscillator operating at 48.000 MHz, designed for low current consumption applications. It features a wide supply voltage range of 1.6V to 3.63V, an operating temperature range of -40°C to +85°C, and overall frequency stability of ±50 ppm. The oscillator is housed in a compact hermetically seam-sealed ceramic package measuring 2.5 x 2.0 x 0.95mm with CMOS/HCMOS/LVCMOS compatible output. It includes an output enable/disable tri-state function and offers low aging characteristics of ±3 ppm per year. This oscillator is ideal for portable and wearable electronics, IoT devices, consumer electronics, and industrial control applications.

Search Keywords: ASDDV48000MHZLCT3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASDDV-48.000MHZ-LC-T3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL
  Possible Replacement options available.  See Alternatives

IN STOCK: 9,000

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
500
$1.095
750
$1.092
1,500
$0.672
2,250
$0.532
3,000 +
$0.521

Tools/3D Models

Product Guides