help desk software
ASD3-25.000MHZ-LC-T by abracon
Image is representational - see mfr. specs

ASD3-25.000MHZ-LC-T

Abracon

HCMOS SMD Crystal Oscillator - 25.000MHZ ±50ppm -40°C to +85°C - 1.8VDC - Tape&Reel ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASD3-25.000MHZ-LC-T is an HCMOS SMD crystal oscillator designed for low-voltage applications requiring precise frequency generation. This device operates at a fixed frequency of 25.000 MHz with a supply voltage of 1.8V (±5%), delivering typical current consumption of 2 to 4 mA depending on frequency range, and features a tri-state function for standby mode operation. The oscillator is housed in a compact 2.5 × 2.0 × 1.0 mm hermetically sealed package with a 4-pin configuration, offering low height and RoHS/RoHS II compliance. It provides excellent frequency stability of ±100 ppm over the standard operating temperature range of -20°C to +70°C, with rise/fall times of 3 to 7 ns and start-up time of 6 to 10 ms. The device is ideal for portable and thin equipment applications such as CCD clock generation for VTR cameras and PC-connected devices where low power consumption and compact form factor are essential.

Search Keywords: ASD325000MHZLCT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASD3-25.000MHZ-LC-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
500
$0.6464
1,000
$0.6198
3,000
$0.5775
5,000
$0.5232
8,000
$0.5062
10,000
$0.4663
15,000
$0.4528
25,000 +
$0.4357

Tools/3D Models

Product Guides