help desk software
ASD-24.576MHZ-LC-T by abracon
Image is representational - see mfr. specs

ASD-24.576MHZ-LC-T

Abracon

Crystal Oscillator 24.576MHz 3.3V 15pF 4-Pin SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASD-24.576MHZ-LC-T is an HCMOS SMD crystal oscillator from Abracon's ASD series, designed to provide a stable 24.576 MHz clock signal. This oscillator operates with a 3.3V ±5% supply voltage and features an extended operating temperature range of -40°C to +85°C with ±50ppm overall frequency stability. The device is housed in a compact 2.5 x 2.0 x 1.0 mm seam-sealed package, offering low current consumption with typical 4 mA at the 16-39.999 MHz range, tri-state function capability, and low phase jitter performance. It is RoHS compliant and suitable for applications including CCD clocks for VTR cameras, PC-connected equipment, and thin electronic devices requiring reliable timing solutions.

Search Keywords: ASD24576MHZLCT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Abracon
Part No:
ASD-24.576MHZ-LC-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000

IN STOCK: 120,000

Can Ship immediately

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 1000

Multiple: 1000

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1,000 +
$0.933

Tools/3D Models

Product Guides